PDP SEO Portlet

3260W-1-102

Manufacturer:Bourns
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 3260W-1-102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Wirewound
MSL 1 - Unlimited
11 Turns
150 °C
-65 °C
Through Hole
250 mW
4.32 mm
7.24 mm
6.35 mm
null
4.32 mm
null
null
null
null
1 kohm
1/4 Inch Square
Single Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:50  Mult:25  
Need More?
USD $:
$ 27.29167
50+
$27.29167
100+
$26.52896
200+
$25.83826
400+
$25.67865
800+
$25.5456
SubTotal:
$1,364.58