PDP SEO Portlet

3252W-1-501LF

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3252W-1-501LF
Secondary Manufacturer Part#: 3252W-1-501LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
25
150 °C
-65 °C
Through Hole
0.75 W
13.59 mm
12.7 mm
3252 Series
5.59 mm
10
SIP
100 ppm/°C
500
1/2 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$7.98611
200+
$7.76293
400+
$7.56082
800+
$7.35953
1600+
$7.1875