PDP SEO Portlet

3252W-1-100

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3252W-1-100
Secondary Manufacturer Part#: 3252W-1-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cermet
-65 °C
Through Hole
750 mW
12.7 mm
12.7 mm
3252 Series
5.59 mm
± 10%
SIP
± 100ppm/°C
10 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
100+
$10.94444
200+
$10.63858
400+
$10.4857
800+
$10.43165
1600+
$10.3776