PDP SEO Portlet

3252L-1-500MLF

Resistor Trimmer, Cermet, 50 Ohm, ± 10%, 750 mW, 25 Turn, Multi Turn, Panel Mount

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3252L-1-500MLF
Secondary Manufacturer Part#: 3252L-1-500MLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjustment
Cermet
25 Turns
150 °C
-60 °C
0.75 W
12.7 mm
12.7 mm
3252 Series
4.75 mm
10
Radial Leaded
100 ppm/°C
50
1/2 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$25.26389
200+
$24.55785
400+
$23.91848
800+
$23.28171
1600+
$22.7375