PDP SEO Portlet

3252L-1-205LF

Resistor Trimmer, Cermet, 2 MOhm, ± 10%, 750 mW, 25 Turn, Multi Turn, Panel Mount

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3252L-1-205LF
Secondary Manufacturer Part#: 3252L-1-205LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
25
150 °C
-65 °C
Panel Mount
0.75 W
12.7 mm
13.59 mm
3252 Series
4.75 mm
10
Radial Leaded
100 ppm/°C
2
1/2 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100057
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: