PDP SEO Portlet

3250W-1-502

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3250W-1-502
Secondary Manufacturer Part#: 3250W-1-502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Wirewound
MSL 1 - Unlimited
25
150 °C
-65 °C
Through Hole
1 W
13.59 mm
12.7 mm
3250 Series
5.59 mm
AEC-Q200
5
SIP
50 ppm/°C
5
1/2 Inch Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$23.13889
50+
$22.49224
100+
$21.90664
200+
$21.32344
400+
$20.825