3250L-1-503
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Wirewound | ||
| MSL 1 - Unlimited | ||
| 25 | ||
| 150 °C | ||
| -65 °C | ||
| Panel Mount | ||
| 1 W | ||
| 13.59 mm | ||
| 12.7 mm | ||
| 3250 Series | ||
| 4.75 mm | ||
| 5 | ||
| 50 ppm/°C | ||
| 50 | ||
| 1/2 Inch Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |