3224X-2-102E
Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3224X-2-102E
Secondary Manufacturer Part#: 3224X-2-102E
- RoHS 10 Compliant
- Tariff Charges
- Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
- Halogen free with date code 114
- Sealed to withstand board wash processing
- Pick and place centering design, with flush adjustment
- 4mm design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
- Low CRV
- 1 %
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 12 Turns | ||
| 150 °C | ||
| -65 °C | ||
| 250 mW | ||
| 5.1 mm | ||
| 4.8 mm | ||
| 3224 Series | ||
| 3.5 mm | ||
| 10 | ||
| SMD | ||
| ± 100ppm/°C | ||
| 1 | ||
| 4 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |