PDP SEO Portlet

3224X-1-201E

Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3224X-1-201E
Secondary Manufacturer Part#: 3224X-1-201E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3224X series 4mm cermet SMD Trimpot® Trimming Potentiometer offers pick and place cantering design with flush adjustment. It is sealed to withstand board wash processing. It can be adjustable by H-91 tool.

  • Wiper idles mechanical stop
  • Top adjustable
  • Halogen-free (date code 114)
  • 1% Low CRV
  • 100MO at 500VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
12
150 °C
-65 °C
Surface Mount
250 mW
5.1 mm
4.8 mm
3224 Series
3.5 mm
±10%
SMD
±100ppm/°C ppm/°C
200 Ohm
4 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.06944
400+
$2.01134
800+
$1.95924
1600+
$1.93
3200+
$1.92