PDP SEO Portlet

3224W-1-504E

Manufacturer:Bourns
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 3224W-1-504E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
500 kohm
null
null
null
null
null
Surface Mount
null
Multi Turn
Cermet
4 mm Square
null
null
null
null
null
12 Turns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 2.06944
250+
$2.06944
500+
$2.01134
1000+
$1.95924
2000+
$1.90708
4000+
$1.8625
SubTotal:
$517.36