PDP SEO Portlet

3224W-1-503E

Trimmer, Multi Turn, Cermet, Top Adjust, 50 kohm, Surface Mount, 12 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3224W-1-503E
Secondary Manufacturer Part#: 3224W-1-503E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3224W-1-503E is a 50kO 250mW 4mm square SMD Trimming Potentiometer with IR reflow standard product indicator. The top adjust Trimpot® trimming potentiometer features sealed to withstand standard board wash processing, 12 turns nominal adjustment angle, pick and place centring design for automated placement compatibility.

  • Multi-turn cermet and sealed
  • Essentially infinite resolution
  • UL94V-0 Flammability rating
  • -65 to 150°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
12
150 °C
-65 °C
Surface Mount
0.25 mW
5.3 mm
4.8 mm
3224 Series
3.9 mm
AEC-Q200
10
SMD
100 ppm/°C
50 kOhm
4 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  7750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$2.06944
500+
$2.01134
1000+
$1.95924
2000+
$1.90708
4000+
$1.8625