PDP SEO Portlet

3224W-1-223E

Resistor Trimmer, Cermet, 22 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3224W-1-223E
Secondary Manufacturer Part#: 3224W-1-223E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
12
150 °C
-65 °C
Surface Mount
250 mW
5.1 mm
4.8 mm
3224 Series
3.5 mm
±10%
SMD
±100ppm/°C ppm/°C
22 kOhm
4 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
USD $:
2000+
$2.06944
4000+
$2.01134
8000+
$1.95924
16000+
$1.90708
32000+
$1.8625