3224W-1-201E
Trimmer, Multi Turn, Cermet, Top Adjust, 200 ohm, Surface Mount, 12 Turns
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3224W-1-201E
Secondary Manufacturer Part#: 3224W-1-201E
- RoHS 10 Compliant
- Tariff Charges
The 3224W-1-201E is a 200O 250mW 4mm square SMD Trimming Potentiometer with IR reflow standard product indicator. The top adjust Trimpot® trimming potentiometer features sealed to withstand standard board wash processing, 12 turns nominal adjustment angle, pick and place centring design for automated placement compatibility.
- Multi-turn cermet and sealed
- Essentially infinite resolution
- UL94V-0 Flammability rating
- -65 to 150°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 12 | ||
| 150 °C | ||
| -65 °C | ||
| Surface Mount | ||
| 0.25 mW | ||
| 5.3 mm | ||
| 4.8 mm | ||
| 3224 Series | ||
| 3.9 mm | ||
| AEC-Q200 | ||
| 10 | ||
| SMD | ||
| 100 ppm/°C | ||
| 200 Ohm | ||
| 4 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |