PDP SEO Portlet

3224W-1-104E

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3224W-1-104E
Secondary Manufacturer Part#: 59K0385
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
12
150 °C
-65 °C
Surface Mount
0.25 mW
5.3 mm
4.8 mm
3224 Series
3.9 mm
AEC-Q200
10
SMD
100 ppm/°C
100 kOhm
4 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.88
2+
$0
4+
$0
8+
$0
16+
$0