PDP SEO Portlet

3224W-1-102G

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3224W-1-102G
Secondary Manufacturer Part#: 3224W-1-102G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
12
150 °C
-65 °C
Surface Mount
0.25 W
5.3 mm
4.8 mm
3224 Series
3.9 mm
10
SMD
100 ppm/°C
1
4 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.06944
2000+
$2.01134
4000+
$1.95924
8000+
$1.90708
16000+
$1.8625