3224W-1-102E
Trimmer, Multi Turn, Cermet, Top Adjust, 1 kohm, Surface Mount, 12 Turns
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3224W-1-102E
Secondary Manufacturer Part#: 3224W-1-102E
- RoHS 10 Compliant
- Tariff Charges
The 3224W-1-102E is a SMD Trimpot® Trimming Potentiometer with surface mount 4mm square/multiturn cermet/industrial/sealed and halogen free. Sealed to withstand board wash processing and pick and place centring design, with flush adjustment. Power rating of 0.25W and temperature coefficient of ±100ppm/°C.
- Low CRV-1%
- 600V Dielectric strength
- 100MO Insulation resistance
- UL94V-0 Flammability
- 4mm Design meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
- Adjustment angle 12 turns
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -65°C to +150°C
- Power rating is 0.25W
- Pick and place centring design with flush adjustment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 12 | ||
| 150 °C | ||
| -65 °C | ||
| Surface Mount | ||
| 250 mW | ||
| 5.3 mm | ||
| 4.8 mm | ||
| 3224 Series | ||
| 3.9 mm | ||
| AEC-Q200 | ||
| ±10% | ||
| SMD | ||
| ±100ppm/°C ppm/°C | ||
| 1 kOhm | ||
| 4 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |