3224J-1-501E
Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount
The Trimpot 3224 series 4mm cermet SMD Trimpot® Trimming Potentiometer offers pick and place cantering design with flush adjustment. It is sealed to withstand board wash processing. It can be adjustable by H-91 tool.
- Wiper idles mechanical stop
- Top and side adjustable
- Halogen-free (date code 114)
- 1% Low CRV
- 100MO at 500VDC Minimum insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 500 ohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| Multi Turn | ||
| Cermet | ||
| 4 mm Square | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 12 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |