3224G-2-104E
Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 12 | ||
| 150 °C | ||
| -65 °C | ||
| 0.25 W | ||
| 3.9 mm | ||
| 4.8 mm | ||
| 3224 Series | ||
| 6 mm | ||
| 10 | ||
| SMD | ||
| 100 ppm/°C | ||
| 100 | ||
| 4 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |