PDP SEO Portlet

3223W-1-203

Resistor Trimmer, Cermet, 20 kOhm, ± 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3223W-1-203
Secondary Manufacturer Part#: 3223W-1-203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3223W series 3mm multi-turn cermet sealed SMD Trimpot® Trimming Potentiometer offers pick and place cantering design for automated placement compatibility. It meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. It can be adjustable by H-92-1 tool.

  • Flush adjustment screw
  • Side adjustable
  • Essentially infinite resolution
  • Sealed to withstand standard board wash processing
  • Wiper idles mechanical stop
  • UL94V-0 Flammability rating
  • 100MO at 500VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
11
150 °C
-65 °C
Surface Mount
125 mW
3.96 mm
4 mm
3223 Series
3.18 mm
±20%
SMD
±100ppm/°C ppm/°C
20 kOhm
3 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
USD $:
200+
$2.06944
400+
$2.01134
800+
$1.96037
1600+
$1.90708
3200+
$1.8625