PDP SEO Portlet

3223W-1-100E

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3223W-1-100E
Secondary Manufacturer Part#: 3223W-1-100E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
11
150 °C
-65 °C
Surface Mount
0.125 mW
4.16 mm
3.9 mm
3223 Series
3.52 mm
20
SMD
100 ppm/°C
10 Ohm
3 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.06944
1000+
$2.01134
2000+
$1.95924
4000+
$1.90708
8000+
$1.8625