3223J-1-101E
Resistor Trimmer, Cermet, 100 Ohm, ± 20%, 125 mW, 11 Turn, Multi Turn, Surface Mount
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3223J-1-101E
Secondary Manufacturer Part#: 3223J-1-101E
- RoHS 10 Compliant
- Tariff Charges
The 3223J series 3mm multi-turn cermet sealed SMD Trimpot® Trimming Potentiometer offers pick and place cantering design for automated placement compatibility. It meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. It can be adjustable by H-92-1 tool.
- Flush adjustment screw
- Side adjustable
- Essentially infinite resolution
- Sealed to withstand standard board wash processing
- Wiper idles mechanical stop
- UL94V-0 Flammability rating
- 100MO at 500VDC Minimum insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 11 | ||
| 150 °C | ||
| -65 °C | ||
| Surface Mount | ||
| 0.125 mW | ||
| 3.18 mm | ||
| 3.9 mm | ||
| 3223 Series | ||
| 4.47 mm | ||
| 20 | ||
| SMD | ||
| 100 ppm/°C | ||
| 100 Ohm | ||
| 3 mm Square | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |