PDP SEO Portlet

3214W-2-103E

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3214W-2-103E
Secondary Manufacturer Part#: 3214W-2-103E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
5
150 °C
-65 °C
Surface Mount
0.25 W
5.3 mm
4.8 mm
3214 Series
3.9 mm
10
SMD
100 ppm/°C
10
4 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $:
500+
$1.34722
1000+
$1.3094
1500+
$1.27548
2500+
$1.24152
5000+
$1.2125