PDP SEO Portlet

3214W-1-503E

Manufacturer:Bourns
Product Category: Resistors, Trimmers
Avnet Manufacturer Part #: 3214W-1-503E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
50 kohm
null
null
null
null
null
Surface Mount
null
Multi Turn
Cermet
4 mm Square
null
null
null
null
null
5 Turns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  1,250
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 1.27778
250+
$1.27778
500+
$1.2419
1000+
$1.20973
2000+
$1.17752
4000+
$1.15
SubTotal:
$319.44