3214W-1-253E
Resistor Trimmer, Cermet, 25 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount
The 3214W series 4mm square cermet sealed Trimpot® Trimming Potentiometer offers pick and place cantering design with flush adjustment. It is sealed to withstand board wash processing and can be adjustable by H-91 tool.
- Top adjustable
- Essentially infinite resolution
- Wiper idles mechanical stop
- Halogen-free (date code 114)
- 100MO at 500VDC Minimum insulation resistance
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 25 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| Multi Turn | ||
| Cermet | ||
| 4 mm Square | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 5 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |