PDP SEO Portlet

3214W-1-104G

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3214W-1-104G
Secondary Manufacturer Part#: 3214W-1-104G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
5
150 °C
-65 °C
Surface Mount
0.25 W
5.3 mm
4.8 mm
3214 Series
3.9 mm
10
SMD
100 ppm/°C
100
4 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.27778
2000+
$1.2419
4000+
$1.20973
8000+
$1.17752
16000+
$1.15