PDP SEO Portlet

3214W-1-103E

Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Surface Mount, 5 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3214W-1-103E
Secondary Manufacturer Part#: 3214W-1-103E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Trimpot 3214 series from Bourns are cermet, surface mount trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.

  • 4mm square potentiometer meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
  • Side or top adjustment with lead screw
  • Sealed to withstand board wash processing
  • 5 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 2Mohm
  • Tolerance of ±10%
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -65°C to +150°C
  • Power rating is 0.25W
  • Pick and place centring design with flush adjustment

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
5
150 °C
-65 °C
Surface Mount
250 mW
5.3 mm
4.8 mm
3214 Series
3.9 mm
AEC-Q200
±10%
SMD
±100ppm/°C ppm/°C
10 kOhm
4 mm Square
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  3250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.31026
500+
$1.30358
1000+
$1.29689
2000+
$1.22005
4000+
$1.21373