PDP SEO Portlet

3214W-1-102E

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3214W-1-102E
Secondary Manufacturer Part#: 3214W-1-102E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
MSL 1 - Unlimited
5
150 °C
-65 °C
Surface Mount
250 mW
5.1 mm
4.8 mm
3214 Series
3.5 mm
AEC-Q200
±10%
SMD
±100ppm/°C ppm/°C
1 kOhm
4 mm Square
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.27778
500+
$1.2419
1000+
$1.20973
2000+
$1.17752
4000+
$1.15