3059P-1-204LF
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3059P-1-204LF
Secondary Manufacturer Part#: 3059P-1-204LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 22 Turns | ||
| 150 °C | ||
| -55 °C | ||
| Through Hole | ||
| 1 W | ||
| 8 mm | ||
| 33.22 mm | ||
| 3059 Series | ||
| 4.83 | ||
| 10 | ||
| 100 ppm/°C | ||
| 200 | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |