3057J-1-502
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3057J-1-502
Secondary Manufacturer Part#: 3057J-1-502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Wirewound | ||
| MSL 1 - Unlimited | ||
| 22(Elec) Turns | ||
| 150 °C | ||
| -55 °C | ||
| Chassis Mount | ||
| 1 W | ||
| 8 mm | ||
| 33.22 mm | ||
| 3057 Series | ||
| 4.83 mm | ||
| 5 | ||
| 50 ppm/°C | ||
| 5 | ||
| 1-1/4 Inch Rectangular | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |