PDP SEO Portlet

3048L-5-103

Linear Motion Potentiometer, 10 kOhm, ± 20%, 250 mW, 12.7 mm Wire Leaded

Manufacturer:Bourns
Avnet Manufacturer Part #: 3048L-5-103
Secondary Manufacturer Part#: 04B2321
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3048L-5-103 is a 10kO compact panel-mounting Linear Motion Potentiometer with flexible wire leads. The L-style economical linear motion potentiometer features infinite resolution, negligible backlash and long life.

  • Free shaft rotation
  • Lightweight
  • -55 to 125°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
12.7 mm
13.5 mm
125 °C
-55 °C
Lead Wire
0.25 mW
8.28 mm
56.39 mm
3048 Series
6.99 mm
20
1000 ppm/°C
10 kOhm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$46.75
5+
$42.77
10+
$38.78
25+
$33.97
50+
$33.03
100+
$32.08
250+
$29.76