3009Y-1-203LF
Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3009Y-1-203LF
Secondary Manufacturer Part#: 3009Y-1-203LF
- RoHS 10 Compliant
- Tariff Charges
- Multiturn / Cermet / Industrial / Sealed
- Low temperature coefficient: ±100 ppm/°C
- Stable, infinite resolution cermet element
- CRV 1.0 % or 1 ohm
- Panel mount option available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 15(Elec) Turns | ||
| 150 °C | ||
| -55 °C | ||
| 0.75 W | ||
| 8.98 mm | ||
| 20.57 mm | ||
| 3009 Series | ||
| 4.83 mm | ||
| 10 | ||
| 100 ppm/°C | ||
| 20 | ||
| 3/4 Inch Rectangular | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |