PDP SEO Portlet

3009P-1-102LF

Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3009P-1-102LF
Secondary Manufacturer Part#: 3009P-1-102LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiturn / Cermet / Industrial / Sealed
  • Low temperature coefficient: ±100 ppm/°C
  • Stable, infinite resolution cermet element
  • CRV 1.0 % or 1 ohm
  • Panel mount option available

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
MSL 1 - Unlimited
15 Turns
150 °C
-55 °C
Through Hole
0.75 W
8.98 mm
20.57 mm
3009 Series
4.83 mm
10
100 ppm/°C
1
3/4 Inch Rectangular
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$1.375
600+
$1.35525
1200+
$1.30178
2400+
$1.26712
4800+
$1.2375