PDP SEO Portlet

3006P-1-502LF

Trimmer, Multi Turn, Cermet, Side Adjust, 5 kohm, Through Hole, 15 Turns

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3006P-1-502LF
Secondary Manufacturer Part#: 3006P-1-502LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3006P-1-502LF is a 3600-series Trimpot® Trimming Potentiometer with 3/4-inch rectangular/multiturn/cermet/industrial/sealed and low PC profile. Transparent housing available, can be set visually without hook-up and instrumentation (P style only). Power rating of 0.75W and temperature coefficient of ±100ppm/°C.

  • 1000M? Insulation resistance
  • 1000V Dielectric withstanding voltage
  • UL94V-0 Flammability
  • Solderable pins
  • Adjustment angle 15 turns
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.75W
  • Low PC board profile of 1/4 ” high

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
MSL 1 - Unlimited
15
125 °C
-55 °C
Through Hole
0.75 mW
6.35 mm
20.57 mm
3006 Series
4.83 mm
10
SIP
100 ppm/°C
5 kOhm
3/4 Inch Rectangular
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  622.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.875
2+
$0.85055
4+
$0.8284
8+
$0.82025
16+
$0.7875