PDP SEO Portlet

3006P-1-222LF

Resistor Trimmer, Cermet, 2.2 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3006P-1-222LF
Secondary Manufacturer Part#: 3006P-1-222LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
15
-55 °C
Through Hole
750 mW
6.35 mm
20.57 mm
3006 Series
4.83 mm
± 10%
SIP
± 100ppm/°C
2.2 kOhm
3/4 Inch Rectangular
Multi Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$0.875
600+
$0.85055
1200+
$0.8284
2400+
$0.80635
4800+
$0.7875