PDP SEO Portlet

3006P-1-104LF

Resistor Trimmer, Cermet, 100 kOhm, ± 10%, 750 mW, 15 Turn, Multi Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3006P-1-104LF
Secondary Manufacturer Part#: 3006P-1-104LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bourns Trimpot 3006 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.

  • 3/4inch rectangular potentiometer
  • Side adjustment with lead screw
  • Sealing is IP65 rated
  • 15 turns and rotational life of 200 cycles
  • Resistance value ranges from 10 ohm to 5Mohm
  • ±10% tolerance
  • Temperature coefficient is ±100ppm/°C
  • Operating temperature range -55°C to +125°C
  • Power rating is 0.75W
  • Low PC board profile of 1/4 ” high

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Cermet
MSL 1 - Unlimited
15
125 °C
-55 °C
Through Hole
0.75 mW
6.35 mm
20.57 mm
3006 Series
4.83 mm
10
SIP
100 ppm/°C
100 kOhm
3/4 Inch Rectangular
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.0192
200+
$1.014
400+
$1.0088
800+
$1.0036
1600+
$0.96