3006P-1-103LF
Trimmer, Multi Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 15 Turns
Click image to enlarge
Manufacturer:Bourns
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3006P-1-103LF
Secondary Manufacturer Part#: 3006P-1-103LF
- RoHS 10 Compliant
- Tariff Charges
3006P-1-103LF is a 3006 series, Trimpot® trimming potentiometer. This standard product potentiometer is multiturn, which performs a variety of circuit adjustments in all types of electronic equipment.
- 3/4" rectangular potentiometer with through hole mounting
- Side adjustment with lead screw
- 15 turns and rotational life of 200 cycles
- Resistance value is 10Kohm
- ±10% resistance tolerance
- Temperature coefficient is ±100ppm/°C
- Low PC board profile of 1/4inch high
- 1000VAC dielectric strength at sea level, 100 % tin-plated terminal, cermet element material
- Power rating is 0.75W
- Operating temperature ranges from -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Cermet | ||
| MSL 1 - Unlimited | ||
| 15 | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 750 mW | ||
| 6.35 mm | ||
| 19.05 mm | ||
| 3006 Series | ||
| 4.83 mm | ||
| ±10% | ||
| SIP | ||
| ±100ppm/°C ppm/°C ppm/°C | ||
| 10 kOhm | ||
| 3/4 Inch Rectangular | ||
| Multi Turn |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |