3005P-1-203
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Adjust | ||
| Wirewound | ||
| MSL 1 - Unlimited | ||
| 20 | ||
| 125 °C | ||
| -65 °C | ||
| Through Hole | ||
| 1.0000 W | ||
| 7.87 mm | ||
| 20.55 mm | ||
| 3005 Series | ||
| 4.06 mm | ||
| AEC-Q200 | ||
| 10 | ||
| 50 ppm/°C | ||
| 20 | ||
| 3/4 Inch Rectangular | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |