PDP SEO Portlet

3005P-1-202

Resistor Trimmer, Wirewound, 2 kOhm, ± 10%, 1 W, 20 Turn, Multi Turn, Through Hole

Manufacturer:Bourns
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: 3005P-1-202
Secondary Manufacturer Part#: 3005P-1-202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Trimpot 3005 series 3/4-inch rectangular wire wound Trimpot® Trimming Potentiometer with solderable terminals. It is sealed to prevent contamination from fluxing, soldering and cleaning.

  • Wiper idles mechanical angle
  • Panel mount option available
  • 100MO at 500VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Side Adjust
Wirewound
MSL 1 - Unlimited
20
125 °C
-65 °C
Through Hole
1 W
7.87 mm
19.03 mm
3005 Series
4.06 mm
±10%
±50ppm/°C ppm/°C
2 kOhm
3/4 Inch Rectangular
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533310000
Schedule B: 8533310000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:50  Mult:25  
USD $:
50+
$14.375
100+
$13.97327
200+
$13.60947
400+
$13.51
800+
$13.44