3005P-1-103
Resistor Trimmer, Wirewound, 10 kOhm, ± 10%, 1 W, 20 Turn, Multi Turn, Through Hole
The 3005P-1-103 is a Trimming Potentiometer with solderable pin terminals. This 3005 series P-style Trimpot® rectangular potentiometer features 20 nominal turns. It is sealed to prevent contamination from fluxing, soldering and cleaning.
- Standard version
- 500MO at 500VDC Minimum insulation resistance
- 100VAC at sea level Dielectric strength
- -65 to 125°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 10 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| Multi Turn | ||
| Wirewound | ||
| 3/4 Inch Rectangular | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 20 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533310000 |
| Schedule B: | 8533310000 |