2321-H-RC
Toroidal Inductor, 560 uH, 3.6 A, 140 Milliohm, ± 15%
- RoHS 10 Compliant
- Tariff Charges
- DC/DC converter, EMI fi lter applications
- Low radiation
- Low core loss
- High current capacity
- Horizontal or vertical mount
- Low cost
- Operating temperature -55 to +105 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 140 mOhm | ||
| 560 uH | ||
| 15 | ||
| 2300 Series | ||
| 3.6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |