PDP SEO Portlet

2320-H-RC

Toroidal Inductor, 470 uH, 3.8 A, 130 Milliohm, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 2320-H-RC
Secondary Manufacturer Part#: 2320-H-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC/DC converter, EMI fi lter applications
  • Low radiation
  • Low core loss
  • High current capacity
  • Horizontal or vertical mount
  • Low cost
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
130 mOhm
470 uH
15
2300 Series
3.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:180  Mult:36  
USD $:
180+
$2.13889
360+
$2.07883
720+
$2.02498
1440+
$1.97107
2880+
$1.925