2312-V-RC
Toroidal Inductor, 100 uH, 7 A, 37 Milliohm, ± 15%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Toroidal Inductors, Through Hole Toroidal Inductors
Avnet Manufacturer Part #: 2312-V-RC
Secondary Manufacturer Part#: 2312-V-RC
- RoHS 10 Compliant
- Tariff Charges
The 2312-V-RC is a high-current Toroid Inductor features low core loss and low radiation. This 2300 series vertical mount inductor supports 1kHz frequency and ±15% inductance tolerance. The 2300 series vertical mount high current toroid inductor features DC-DC converter and EMI filter applications.
- High current capacity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.037 Ohm | ||
| 100 µH | ||
| 15 | ||
| 2300 Series | ||
| 7 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |