PDP SEO Portlet

2301-V-RC

Toroidal Inductor, 10 uH, 20 A, 5 Milliohm, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 2301-V-RC
Secondary Manufacturer Part#: 2301-V-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC/DC converter, EMI fi lter applications
  • Low radiation
  • Low core loss
  • High current capacity
  • Horizontal or vertical mount
  • Low cost
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
5000 uOhm
10 µH
15
2300 Series
20 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$2.13889
300+
$2.07883
600+
$2.02498
1200+
$2.0072
2400+
$1.925