2300HT-6R8-V-RC
Toroidal Inductor, 6.8 uH, 24.5 A, 5 Milliohm, ± 15%
- RoHS 10 Compliant
- Tariff Charges
- High temperature rating -up to +200 °C
- Low magnetic radiation
- High current capacity
- Horizontal or vertical mount available
- Low cost
- Operating temperature: -55 to +200 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 mOhm | ||
| 6.8 uH | ||
| 15 | ||
| 2300HT Series | ||
| 24.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |