2300HT-102-H-RC
Toroidal Inductor, 1 mH, 2.9 A, 330 Milliohm, ± 15%
Manufacturer:Bourns
Product Category:
Inductors, Toroidal Inductors, Through Hole Toroidal Inductors
Avnet Manufacturer Part #: 2300HT-102-H-RC
Secondary Manufacturer Part#: 2300HT-102-H-RC
- RoHS 10 Compliant
- Tariff Charges
- High temperature rating -up to +200 °C
- Low magnetic radiation
- High current capacity
- Horizontal or vertical mount available
- Low cost
- Operating temperature: -55 to +200 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 mOhm | ||
| 1 mH | ||
| 15 | ||
| 2300HT Series | ||
| 2.9 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |