PDP SEO Portlet

2214-H-RC

Ind High Current Toroid 150uH 15% 1KHz 3.1A RDL

Manufacturer:Bourns
Avnet Manufacturer Part #: 2214-H-RC
Secondary Manufacturer Part#: 2214-H-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC/DC converter, EMI fi lter applications
  • Low radiation
  • Low core loss
  • High current capacity
  • Horizontal or vertical mount
  • Low cost
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:128  Mult:64  
USD $:
128+
$2.058
256+
$1.78186
512+
$1.7357
1024+
$1.68949
2048+
$1.65