2212-V-RC
Toroidal Inductor, 100 uH, 4.4 A, 56 Milliohm, ± 15%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Toroidal Inductors, Through Hole Toroidal Inductors
Avnet Manufacturer Part #: 2212-V-RC
Secondary Manufacturer Part#: 2212-V-RC
- RoHS 10 Compliant
- Tariff Charges
2212-V-RC is a high current toroid inductor. Suitable for DC/DC converter, EMI filter applications.
- Low radiation, low core loss, high current capacity
- Vertical mount
- Low cost, operating temperature range from -55 to +105°C
- 100µH inductance at 1KHz (±15%), 4.4A Idc
- 0.056ohm maximum DCR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.056 Ohm | ||
| 100 µH | ||
| 15 | ||
| 2200 Series | ||
| 4.4 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |