PDP SEO Portlet

2210-V-RC

Toroidal Inductor, 56 uH, 6.4 A, 26 Milliohm, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 2210-V-RC
Secondary Manufacturer Part#: 2210-V-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC/DC converter, EMI fi lter applications
  • Low radiation
  • Low core loss
  • High current capacity
  • Horizontal or vertical mount
  • Low cost
  • Operating temperature -55 to +105 °C

Technical Attributes

Find Similar Parts

Description Value
26 mOhm
56 uH
15
2200 Series
6.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  22.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:77  Mult:1  
USD $:
77+
$2.16667
154+
$2.10583
308+
$2.05128
616+
$1.99667
1232+
$1.95