PDP SEO Portlet

2124-H-RC

Toroidal Inductor, High Current, 2100 Series, 1 mH, 1.3 A, 0.4 ohm, ± 15%

Manufacturer:Bourns
Avnet Manufacturer Part #: 2124-H-RC
Secondary Manufacturer Part#: 2124-H-RC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2124-H-RC is a 1mH high-current Toroid Inductor with low core loss and low radiation. This 2100 series inductor supports horizontal mount and features high current capacity.

  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.4 Ohm
1 mH
15
2100 Series
1.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  2699.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.666
200+
$1.32289
400+
$1.3095
800+
$1.30275
1600+
$1.225