2115-V-RC
Toroidal Inductor, 180 uH, 2.6 A, 110 Milliohm, ± 15%
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Toroidal Inductors, Through Hole Toroidal Inductors
Avnet Manufacturer Part #: 2115-V-RC
Secondary Manufacturer Part#: 2115-V-RC
- RoHS 10 Compliant
- Tariff Charges
- DC/DC converter, EMI fi lter applications
- Low radiation
- Low core loss
- High current capacity
- Horizontal or vertical mount
- Low cost
- Operating temperature -55 to +105 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 mOhm | ||
| 180 uH | ||
| 15 | ||
| 2100 Series | ||
| 2.6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |